+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72-215

Ruler; L: 0.5m


Manufacturer: NEO TOOLS

Manufacturer part number:
72-215
TME Symbol:
NEO-72-215

Specification

Manufacturer
NEO TOOLS
Type of tool
ruler
Length
0.5m
Gross weight83.7 g
EAN code5907558471809

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
72-215
4 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 4 pcs - 1.95 USDGross price for quantities from 4 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.