+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72-217

Ruler; L: 0.75m


Manufacturer: NEO TOOLS

Manufacturer part number:
72-217
TME Symbol:
NEO-72-217

Specification

Manufacturer
NEO TOOLS
Type of tool
ruler
Length
0.75m
Gross weight869 g
EAN code5907558471816

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
72-217
10 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 4 pcs - 3.48 USDGross price for quantities from 4 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.