+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74-010

Folding ruler; L: 1m


Manufacturer: NEO TOOLS

Manufacturer part number:
74-010
TME Symbol:
NEO-74-010

Specification

Manufacturer
NEO TOOLS
Type of tool
folding ruler
Length
1m
Gross weight61 g
EAN code5907558400366

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
74-010
0 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 4 pcs - 3.04 USDGross price for quantities from 4 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.