+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

75-001

Calliper; Range: 0÷150mm,0÷6"; blister; with analog readouts


Manufacturer: NEO TOOLS

Manufacturer part number:
75-001
TME Symbol:
NEO-75-001

Specification

Manufacturer
NEO TOOLS
Type of tool
calliper
Measuring range
0...6", 0...150mm
Material
stainless steel
Measurement accuracy
±0,02mm, ±0,001"
Kind of package
blister
Version
with analog readouts
Conform to the norm
DIN 862
Measurement
depth, external dimensions, internal dimensions
Measurement tool features
  • metric and imperial markings
  • the ability to block knurled knob slider
Gross weight260.5 g
EAN code5907558409468

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
75-001
2 in TME stock
Net price for quantities from 1 pcs - 38.52 USDGross price for quantities from 1 pcs - 38.52 USD
Net price for quantities from 5 pcs - 34.53 USDGross price for quantities from 5 pcs - 34.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.