+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-710

Shoes; Size: 39; black-orange; slip; Safety cat: OB SRA


Manufacturer: NEO TOOLS

Manufacturer part number:
82-710
TME Symbol:
NEO-82-710

Specification

Manufacturer
NEO TOOLS
Type of OSH component
shoes
Size
39
Colour
black-orange
Conform to the norm
CE EN ISO 20347:2012
Resistance to
slip
Safety category
OB SRA
Gross weight930 g
EAN code5907558430165
See other products in this category: Leg protection NEO TOOLS,
*
82-710
0 in TME stock
Net price for quantities from 1 set - 45.59 USDGross price for quantities from 1 set - 45.59 USD
Net price for quantities from 5 set - 42.56 USDGross price for quantities from 5 set - 42.56 USD
Net price for quantities from 10 set - 41.03 USDGross price for quantities from 10 set - 41.03 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.