+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-404

Hand truck; max75kg; aluminium,plastic


Manufacturer: NEO TOOLS

Manufacturer part number:
84-404
TME Symbol:
NEO-84-404

Specification

Manufacturer
NEO TOOLS
Type of storage accessories
hand truck
Load capacity
max 75kg
Material
aluminium, plastic
Gross weight8.44 kg
EAN code5907558471625
See other products in this category: Warehouse Devices NEO TOOLS,
*
84-404
0 in TME stock
Net price for quantities from 1 pcs - 130.43 USDGross price for quantities from 1 pcs - 130.43 USD
Net price for quantities from 3 pcs - 121.74 USDGross price for quantities from 3 pcs - 121.74 USD
Net price for quantities from 5 pcs - 117.39 USDGross price for quantities from 5 pcs - 117.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.