+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GD034

Tools set: advent calendar; 6-angles,socket spanner; 1/4"

NEW

Manufacturer: NEO TOOLS

Manufacturer part number:
GD034
TME Symbol:
NEO-GD034

Specification

Manufacturer
NEO TOOLS
Type of tools set
advent calendar
Kind of wrench
6-angles, socket spanner
Kind of bit
hex key, Phillips, Pozidriv®, slot
Socket size
HEX 4mm, HEX 5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm
Bit size
4mm, HEX 4mm, HEX 5mm, 5.5mm, HEX 6mm, 7mm, PH1, PZ1, PH2, PZ2, PH3
Holder socket size - inch
1/4"
Quantity in set/package
23pcs.
Kit contents
  • 1/4" extension shaft, 50mm long
  • rattle 1/4"
  • screwdriver bits 1/4" (C6,3); (11 pcs.)
  • socket bits 1/4" (10pcs.)
Caution!
  • the number of Advent Calendars is limited!
Gross weight553.18 g
EAN code5907558497373
See other products in this category: Wrenches Sets NEO TOOLS,
*
GD034
61 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.48 USDGross price for quantities from 1 pcs - 17.48 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs