+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NEO-M8Q-0

Module: GPS/BEIDOU/GALILEO/GLONASS/QZSS; -167dBm; 2.7÷3.6VDC

Manufacturer: u-blox

Manufacturer part number:
NEO-M8Q-0
TME Symbol:
NEO-M8Q-0

Specification

Manufacturer
u-blox
Type of communications module
GPS/BEIDOU/GALILEO/GLONASS/QZSS
Receiver sensitivity
-167dBm
Mounting
SMD
Dimensions
12.2x16x2.4mm
Important information
Sales restrictions
Operating temperature
-40...85°C
Supply voltage
  • 2.7...3.6V DC
Interface
  • I2C
  • SPI
  • UART
  • USB
Gross weight10 g
Certificates
See other products in this category: GNSS (GPS) modules u-blox
*
NEO-M8Q-0
0 in TME stock
No. of pieces (Multiplicity: 1)
Product withdrawn from the offer
Use the specification table below to search for similar products