+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NEON-2108

Filament lamp: neon; 230VAC; Ø3.8mm; L: 10mm; 1.4mA; orange; 15000h

Manufacturer: BRIGHTMASTER

Manufacturer part number:
NEON-2108
TME Symbol:
NEON-2108

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
neon
Operating voltage
230V AC
Diameter
3.8mm
Length
10mm
Current rating
1.4mA
Colour
orange
Nominal life
15000h
Leads
for soldering
Resistance
100kΩ
Gross weight0.246 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
NEON-2108
1790 in TME stock
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 30 pcs - 0.57 USDGross price for quantities from 30 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 600 pcs - 0.32 USDGross price for quantities from 600 pcs - 0.32 USD
Net price for quantities from 2400 pcs - 0.27 USDGross price for quantities from 2400 pcs - 0.27 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs