+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NEON-3

Filament lamp: neon; 65VAC; 90VDC; Ø4mm; L: 10mm; 0.5mA; orange


Manufacturer: BRIGHTMASTER

Manufacturer part number:
NEON-3
TME Symbol:
NEON-3

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
neon
Operating voltage
65V AC, 90V DC
Diameter
4mm
Length
10mm
Current rating
0.5mA
Colour
orange
Nominal life
20000h
Leads
for soldering
Recommended in-series resistor
100V...125V: 100kΩ 1/4W, 220V...250V: 330kΩ 1/4W
Gross weight0.172 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
NEON-3
3020 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 30 pcs - 0.20 USDGross price for quantities from 30 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 600 pcs - 0.13 USDGross price for quantities from 600 pcs - 0.13 USD
Net price for quantities from 2400 pcs - 0.08 USDGross price for quantities from 2400 pcs - 0.08 USD
Packaging method by the manufacturer:
Bag = 10 pcs