+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NEON-4

Filament lamp: neon; 95VAC; 135VDC; Ø5mm; L: 12mm; 0.9mA; 25000h

Manufacturer: BRIGHTMASTER

Manufacturer part number:
NEON-4
TME Symbol:
NEON-4

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
neon
Operating voltage
95V AC, 135V DC
Diameter
5mm
Length
12mm
Current rating
0.9mA
Colour
bright orange
Nominal life
25000h
Leads
for soldering
Recommended in-series resistor
100V...125V: 33kΩ 1/4W, 220V...250V: 100kΩ 1/4W
Gross weight0.29 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
NEON-4
410 in TME stock
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 30 pcs - 0.20 USDGross price for quantities from 30 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 600 pcs - 0.13 USDGross price for quantities from 600 pcs - 0.13 USD
Net price for quantities from 2400 pcs - 0.08 USDGross price for quantities from 2400 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs