+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NEON-6

Filament lamp: neon; 80VAC; 105VDC; Ø4mm; L: 10mm; 0.9mA; green

Manufacturer: BRIGHTMASTER

Manufacturer part number:
NEON-6
TME Symbol:
NEON-6

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
neon
Operating voltage
80V AC, 105V DC
Diameter
4mm
Length
10mm
Current rating
0.9mA
Colour
green
Nominal life
20000h
Leads
for soldering
Recommended in-series resistor
100V...125V: 56kΩ 1/4W, 220V...250V: 150kΩ 1/4W
Gross weight0.209 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
NEON-6
540 in TME stock
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 30 pcs - 0.34 USDGross price for quantities from 30 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 600 pcs - 0.21 USDGross price for quantities from 600 pcs - 0.21 USD
Net price for quantities from 2400 pcs - 0.14 USDGross price for quantities from 2400 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcs