+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NF-005

Foot; black; rubber; A: 17.2mm; B: 16.2mm; C: 9mm; E: 7mm; D: 4mm; F: 3mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
NF-005
TME Symbol:
NF-005

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
foot
Colour
black
Material
rubber
A dimension
17.2mm
B dimension
16.2mm
C dimension
9mm
E dimension
7mm
D dimension
4mm
F dimension
3mm
Dimensions
Gross weight1.44 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
NF-005
26904 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Hardly available product
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Packaging method by the manufacturer:
Bag = 1 000 pcsCardboard = 10 000 pcsCardboard = 12 000 pcs