+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NF-006

Foot; black; polyetylene; A: 20.2mm; B: 18.4mm; C: 10mm; E: 8mm; D: 3mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
NF-006
TME Symbol:
NF-006

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
foot
Colour
black
Material
polyetylene
A dimension
20.2mm
B dimension
18.4mm
C dimension
10mm
E dimension
8mm
D dimension
3mm
F dimension
4mm
Dimensions
Gross weight1.32 g
See other products in this category: Feet FIX&FASTEN,
*
NF-006
13301 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsCardboard = 10 000 pcs