+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NFE61HT102F2A9L

Filter: anti-interference; 1000pF; SMD; 100VDC; 2A; -20÷80%; 2706


Manufacturer: MURATA

Manufacturer part number:
NFE61HT102F2A9L
TME Symbol:
NFE61HT102F2A9L

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Capacitance
1nF
Min. insulation resistance
1GΩ
Mounting
SMD
Operating voltage
100V DC
Max. operating current
2A
Tolerance
-20...80%
Case - inch
2706
Case - mm
6816
Manufacturer series
EMIFIL
Roll diameter max.
180mm
Operating temperature
-40...85°C
Gross weight0.087 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
NFE61HT102F2A9L
2169 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 2500 pcs - 0.40 USDGross price for quantities from 2500 pcs - 0.40 USD
Net price for quantities from 5000 pcs - 0.38 USDGross price for quantities from 5000 pcs - 0.38 USD
Net price for quantities from 10000 pcs - 0.36 USDGross price for quantities from 10000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs