+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NFP-1616

GDPR privacy filter; natural (transparent); 13.3"; OWL


Manufacturer: NATEC

Manufacturer part number:
NFP-1616
TME Symbol:
NFP-1616

Specification

Manufacturer
NATEC
Type of PC accessories
GDPR privacy filter
Colour
natural (transparent)
Screen size
13.3"
Dimensions
293.9x165.5mm
Manufacturer series
OWL
Kit contents
  • assembling set
  • cleaning cloth
PC accessories features
  • anti-reflective coating
  • dust protection
  • protection against scratches
Gross weight115.7 g
Certificates
EAN code5901969425871

WATCH VIDEO

See other products in this category: Privacy Filters NATEC,
See other products from this series.:
*
NFP-1616
2 in TME stock
Net price for quantities from 1 pcs - 21.47 USDGross price for quantities from 1 pcs - 21.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.