+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NFR450VB22M12.5X20

Capacitor: electrolytic; THT; 22uF; 450VDC; Pitch: 5mm; ±20%; 12000h

NEW

Manufacturer: SAMYOUNG

Manufacturer part number:
NFR450VB22M12.5X20
TME Symbol:
NFR450VB22M12.5X20

Specification

Manufacturer
SAMYOUNG
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
450V DC
Terminal pitch
5mm
Tolerance
±20%
Service life
12000h
Operating temperature
-25...105°C
Manufacturer series
NFR
Dimensions
Ø12.5x20mm
Height
20mm
Diameter
12.5mm
Gross weight3.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMYOUNG,
See other products from this series.:
*
NFR450VB22M12.5X20
0 in TME stock
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.