+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NFZ2MSD101SZ10L

Ferrite: bead; Imp.@ 100MHz: 100Ω; SMD; 5.2A; 0806; R: 18mΩ; ±30%

Manufacturer: MURATA

Manufacturer part number:
NFZ2MSD101SZ10L
TME Symbol:
NFZ2MSD101SZ10L

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
100Ω
Mounting
SMD
Operating current
5.2A
Case - inch
0806
Case - mm
2016
Resistance
18mΩ
Tolerance
±30%
Roll diameter max.
180mm
Operating temperature
-40...85°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
*
NFZ2MSD101SZ10L
0 in TME stock
Net price for quantities from 3000 pcs - 0.21 USDGross price for quantities from 3000 pcs - 0.21 USD
Net price for quantities from 6000 pcs - 0.20 USDGross price for quantities from 6000 pcs - 0.20 USD
Net price for quantities from 9000 pcs - 0.19 USDGross price for quantities from 9000 pcs - 0.19 USD
Net price for quantities from 12000 pcs - 0.19 USDGross price for quantities from 12000 pcs - 0.19 USD
Net price for quantities from 15000 pcs - 0.19 USDGross price for quantities from 15000 pcs - 0.19 USD
Net price for quantities from 21000 pcs - 0.18 USDGross price for quantities from 21000 pcs - 0.18 USD
Net price for quantities from 30000 pcs - 0.18 USDGross price for quantities from 30000 pcs - 0.18 USD
Net price for quantities from 60000 pcs - 0.17 USDGross price for quantities from 60000 pcs - 0.17 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.