+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NFZ5BBW450LN10L

Ferrite: bead; Imp.@ 100MHz: 45Ω; SMD; 1.02A; 2020; R: 100mΩ; ±30%


Manufacturer: MURATA

Manufacturer part number:
NFZ5BBW450LN10L
TME Symbol:
NFZ5BBW450LN10L

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
45Ω
Mounting
SMD
Operating current
1.02A
Case - inch
2020
Case - mm
5050
Resistance
0.1Ω
Tolerance
±30%
Roll diameter max.
180mm
Operating temperature
-40...105°C
Gross weight0.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
*
NFZ5BBW450LN10L
0 in TME stock
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2500 pcs - 0.14 USDGross price for quantities from 2500 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.