+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NG-2

Foot; H: 9mm; black; PVC; Dim: Ø17.5mm; Ømount.hole: 3.2mm

Manufacturer: ESSENTRA

Manufacturer part number:
NG-2
TME Symbol:
NG-2

Specification

Manufacturer
ESSENTRA
Type of mounting element
foot
Height
9mm
Colour
black
Material
PVC
Dimensions
Ø17.5mm
Panel cutout diameter
3.2mm
Gross weight1.742 g
Certificates
See other products in this category: Feet ESSENTRA,
*
NG-2
2473 in TME stock
Net price for quantities from 20 pcs - 0.18 USDGross price for quantities from 20 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 400 pcs - 0.15 USDGross price for quantities from 400 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 200 pcs