+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NGU401-G

Meter: measuring and power supply unit; -20÷20V; Iout: 8A; Ch: 1


Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
NGU401-G
TME Symbol:
NGU401-G

Specification

Manufacturer
ROHDE & SCHWARZ
Type of meter
measuring and power supply unit
Output voltage
-20...20V
Output current
8A
Number of channels
1
Maximum power
60W
Current measuring resolution
100nA
Voltage measuring resolution
50µV DC
Kind of display used
LCD TFT 5"
Sampling
500ksps
Dimensions (W x H x D)
222x97x436mm
Connectors for the country
Europe
Display parameters
6,5 digit (2000000)
Display resolution
800x480
Interface
  • GPIB
  • LAN
  • USB
Supply voltage
  • 100...240V AC
Gross weight7.1 kg

WATCH VIDEO

See other products in this category: Source Measure Units ROHDE & SCHWARZ,
*
NGU401-G
0 in TME stock
Net price for quantities from 1 pcs - 8 716.60 USDGross price for quantities from 1 pcs - 8 716.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.