+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NH1830

Re-battery: Li-Ion; 18650,MR18650; 3.7V; 3000mAh; Ø18.5x66.5mm

Manufacturer: KEEPPOWER

Manufacturer part number:
NH1830
TME Symbol:
NH1830

Specification

Manufacturer
KEEPPOWER
Type of rechargeable battery
Li-Ion
Cell size
18650, MR18650
Rated voltage
3.7V
Capacity
3Ah
Leads
none
Body dimensions
Ø18.5x66.5mm
Maximum current
20A
Rechargeable batteries features
high output current
Quantity in set/package
2pcs.
Caution!
  • Product for professionals only, not intended for consumers. The cells do not have protection. Incorrect usage may result in leakage, heat generation, fire or even explosion.
Gross weight46.09 g
EAN code6970906551064

WATCH VIDEO

See other products in this category: Rechargeable Batteries KEEPPOWER,
*
NH1830
480 in TME stock
Net price for quantities from 2 pcs - 6.89 USDGross price for quantities from 2 pcs - 6.89 USD
Net price for quantities from 10 pcs - 6.16 USDGross price for quantities from 10 pcs - 6.16 USD
Net price for quantities from 20 pcs - 5.34 USDGross price for quantities from 20 pcs - 5.34 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 2 pcsCardboard = 100 pcs