+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NINA-B112-05B

Module: Bluetooth Low Energy; Bluetooth: 5.0; 6dBm; Range: 300m


Manufacturer: u-blox

Manufacturer part number:
NINA-B112-05B
TME Symbol:
NINA-B112-05B

Specification

Manufacturer
u-blox
Type of communications module
Bluetooth Low Energy
Bluetooth version
5.0
Transmitter output power
6dBm
Range
300m
Receiver sensitivity
-95dBm
Mounting
SMD
Dimensions
14x10x3.8mm
Data transfer rate
1.4Mbps
Band
2.4GHz
Memory
512B FLASH 64kB RAM
Kind of architecture
Cortex M4
Important information
Sales restrictions
Manufacturer series
NINA-B1
Number of inputs/outputs
19
Number of A/D channels
8
Operating temperature
-40...85°C
Supply voltage
  • 1.7...3.6V DC
Interface
  • I2C
  • I2S
  • SPI
  • UART
Communications modules features
  • antenna
  • integrated microcontroller
Gross weight1 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules u-blox
*
NINA-B112-05B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.