+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NJ-PA3001

Automation module: mains; NJ; OUT 1: SPST-NO; 100÷240VAC; 30W

Manufacturer: OMRON

Manufacturer part number:
NJ-PA3001
TME Symbol:
NJ-PA3001

Specification

Manufacturer
OMRON
Type of automation module
mains
Manufacturer series
NJ
Kind of output 1
SPST-NO
Output power
30W
Supply voltage
  • 100...240V AC
Gross weight563 g
Certificates
EAN code4548583020665
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
NJ-PA3001
0 in TME stock
Net price for quantities from 1 pcs - 484.93 USDGross price for quantities from 1 pcs - 484.93 USD
Net price for quantities from 10 pcs - 445.87 USDGross price for quantities from 10 pcs - 445.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.