+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NJ0501000000G

Connector: PCB terminal block; terminal; NJ; PIN: 5; on PCBs; 1x5

Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
NJ0501000000G
TME Symbol:
NJ0501000000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
NJ
Number of pins
5
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
brass
Contact plating
tinned
Flammability rating
UL94V-0
Body material
thermoplastic
Connector pinout layout
1x5
Contacts pitch
5mm
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
NJ0501000000G
0 in TME stock
Net price for quantities from 2100 pcs - 2.11 USDGross price for quantities from 2100 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 100.
Multiplicity: 1.