+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NK236W

Switch: slide; Pos: 2; SPDT; 0.5A/12VAC; 0.5A/12VDC; ON-ON; PCB

Manufacturer: APEM

Manufacturer part number:
NK236W
TME Symbol:
NK236W

Specification

Manufacturer
APEM
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
0.5A / 12V AC
DC contacts rating @R
0.5A / 12V DC
Switching method
ON-ON
Mounting
PCB
Leads
angled, for PCB
Body dimensions
6.5x2.6x10mm
Min. insulation resistance
10GΩ
Max. contact resistance:
20mΩ
Electrical life
2000 cycles
Contact plating
gold-plated
Terminal pitch
2.54mm
Contact material
nickel
Switches features
flat actuator
Key stroke
1.6mm
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: Slide Switches APEM,
*
NK236W
0 in TME stock
Net price for quantities from 1000 pcs - 1.90 USDGross price for quantities from 1000 pcs - 1.90 USD
Net price for quantities from 2500 pcs - 1.72 USDGross price for quantities from 2500 pcs - 1.72 USD
No. of pieces (Multiplicity: 100)