+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

NKA-0614

Cable; OTG,USB 2.0; USB A socket,USB B micro plug; 0.15m; black


Manufacturer: NATEC

Manufacturer part number:
NKA-0614
TME Symbol:
NKA-0614

Specification

Manufacturer
NATEC
Type of connection cable
USB - USB
Version
OTG, USB 2.0
Contact plating
nickel plated
Cable length
0.15m
Insulation colour
black
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A socket
  • USB B micro plug
Gross weight26.52 g
Certificates
EAN code5901969400281

WATCH VIDEO

See other products in this category: USB cables and adapters NATEC,
*
NKA-0614
91 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 20 pcs - 0.20 USDGross price for quantities from 20 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.