+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKA-1201

Cable; PRATI; USB 2.0; USB A angled plug,USB C angled plug; 1m


Manufacturer: NATEC

Manufacturer part number:
NKA-1201
TME Symbol:
NKA-1201

Specification

Manufacturer
NATEC
Type of connection cable
USB - USB
Manufacturer series
PRATI
Version
USB 2.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
red
Wire insulation material
rubber
Maximum current
2.4A
Connector colour
black, red
Cable/adapter structure
  • USB A angled plug
  • USB C angled plug
Gross weight46.5 g
Certificates
EAN code5901969411669

WATCH VIDEO

See other products in this category: USB cables and adapters NATEC,
See other products from this series.:
*
NKA-1201
48 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 3 pcs - 1.96 USDGross price for quantities from 3 pcs - 1.96 USD
Net price for quantities from 5 pcs - 1.75 USDGross price for quantities from 5 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.