+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKA-1209

Cable; PRATI; USB 2.0; USB A plug,USB B micro plug; 1m; grey; 2.4A


Manufacturer: NATEC

Manufacturer part number:
NKA-1209
TME Symbol:
NKA-1209

Specification

Manufacturer
NATEC
Type of connection cable
USB - USB
Manufacturer series
PRATI
Version
USB 2.0
Cable length
1m
Insulation colour
grey
Connection cable features
with LED
Data transfer rate
0.48Gbps
Braid material
textile
Maximum current
2.4A
Connector colour
silver
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight48.54 g
Certificates
EAN code5901969411744
See other products in this category: USB cables and adapters NATEC,
See other products from this series.:
*
NKA-1209
9 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 3 pcs - 1.93 USDGross price for quantities from 3 pcs - 1.93 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.