+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKA-2147

Cable; PRATI; USB 2.0; USB C plug,both sides; 2m; black; Cu,tinned

Manufacturer: NATEC

Manufacturer part number:
NKA-2147
TME Symbol:
NKA-2147

Specification

Manufacturer
NATEC
Type of connection cable
USB - USB
Manufacturer series
PRATI
Version
USB 2.0
Cable length
2m
Insulation colour
black
Kind of core
Cu, tinned
Core diameter
20AWG, 28AWG
Wire insulation material
elastomer thermoplastic TPE
Power
0.1kW
Shield structure
shielded
Standard
Power Delivery 3.0
Maximum current
5A
Connector colour
black
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight69.6 g
Certificates
EAN code5901969444285

WATCH VIDEO

See other products in this category: USB cables and adapters NATEC,
See other products from this series.:
*
NKA-2147
7 in TME stock
Net price for quantities from 1 pcs - 6.96 USDGross price for quantities from 1 pcs - 6.96 USD
Net price for quantities from 3 pcs - 5.97 USDGross price for quantities from 3 pcs - 5.97 USD
Net price for quantities from 5 pcs - 5.31 USDGross price for quantities from 5 pcs - 5.31 USD
Net price for quantities from 10 pcs - 4.64 USDGross price for quantities from 10 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.