+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKA-2149

Cable; PRATI; USB 2.0; Apple Lightning plug,USB A plug; 2m; white


Manufacturer: NATEC

Manufacturer part number:
NKA-2149
TME Symbol:
NKA-2149

Specification

Manufacturer
NATEC
Type of connection cable
USB - USB
Manufacturer series
PRATI
Version
USB 2.0
Cable length
2m
Insulation colour
white
Connection cable features
MFI certificate
Kind of core
Cu, tinned
Core diameter
24AWG, 28AWG
Wire insulation material
elastomer thermoplastic TPE
Power
12W
Shield structure
shielded
Maximum current
5A
Connector colour
white
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight59.22 g
Certificates
EAN code5901969444308

WATCH VIDEO

See other products in this category: USB cables and adapters NATEC,
See other products from this series.:
*
NKA-2149
1 in TME stock
Net price for quantities from 1 pcs - 10.97 USDGross price for quantities from 1 pcs - 10.97 USD
Net price for quantities from 3 pcs - 9.40 USDGross price for quantities from 3 pcs - 9.40 USD
Net price for quantities from 5 pcs - 8.36 USDGross price for quantities from 5 pcs - 8.36 USD
Net price for quantities from 10 pcs - 7.32 USDGross price for quantities from 10 pcs - 7.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts