+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKA0505SC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Uout2: -5VDC; SIP6


Manufacturer: Murata Power Solutions

Manufacturer part number:
NKA0505SC
TME Symbol:
NKA0505SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP6
Mounting
PCB
Body dimensions
16.55x7.55x5.95mm
Efficiency
70%
Operating temperature
-40...85°C
Switching frequency
95kHz
Insulation voltage
3kV
Number of outputs
2
Gross weight1.35 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
NKA0505SC
0 in TME stock
Net price for quantities from 1 pcs - 7.27 USDGross price for quantities from 1 pcs - 7.27 USD
Net price for quantities from 5 pcs - 6.33 USDGross price for quantities from 5 pcs - 6.33 USD
Net price for quantities from 10 pcs - 5.86 USDGross price for quantities from 10 pcs - 5.86 USD
Net price for quantities from 30 pcs - 5.22 USDGross price for quantities from 30 pcs - 5.22 USD
Net price for quantities from 60 pcs - 5.04 USDGross price for quantities from 60 pcs - 5.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs