+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKA0509SC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 9VDC; Uout2: -9VDC; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NKA0509SC
TME Symbol:
NKA0509SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
56mA
Output current 2
56mA
Case
SIP
Mounting
THT
Manufacturer series
NKA
Body dimensions
16.55x5.95x7.55mm
Efficiency
76%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight1.4 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NKA0509SC
0 in TME stock
Net price for quantities from 1 pcs - 7.34 USDGross price for quantities from 1 pcs - 7.34 USD
Net price for quantities from 5 pcs - 6.59 USDGross price for quantities from 5 pcs - 6.59 USD
Net price for quantities from 10 pcs - 6.30 USDGross price for quantities from 10 pcs - 6.30 USD
Net price for quantities from 30 pcs - 5.86 USDGross price for quantities from 30 pcs - 5.86 USD
Net price for quantities from 50 pcs - 5.65 USDGross price for quantities from 50 pcs - 5.65 USD
Net price for quantities from 100 pcs - 5.37 USDGross price for quantities from 100 pcs - 5.37 USD
Net price for quantities from 150 pcs - 5.21 USDGross price for quantities from 150 pcs - 5.21 USD
Net price for quantities from 300 pcs - 4.93 USDGross price for quantities from 300 pcs - 4.93 USD
Net price for quantities from 500 pcs - 4.72 USDGross price for quantities from 500 pcs - 4.72 USD
Net price for quantities from 1000 pcs - 4.49 USDGross price for quantities from 1000 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.