+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKA1215SC

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: Murata Power Solutions

Manufacturer part number:
NKA1215SC
TME Symbol:
NKA1215SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
33mA
Output current 2
33mA
Mounting
THT
Body dimensions
16.55x7.55x6mm
Efficiency
82%
Operating temperature
-40...85°C
Insulation voltage
3kV
Number of outputs
2
Dimensions
Gross weight1.373 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
NKA1215SC
10 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 5 pcs - 6.61 USDGross price for quantities from 5 pcs - 6.61 USD
Net price for quantities from 10 pcs - 6.34 USDGross price for quantities from 10 pcs - 6.34 USD
Net price for quantities from 30 pcs - 5.87 USDGross price for quantities from 30 pcs - 5.87 USD
Net price for quantities from 60 pcs - 5.58 USDGross price for quantities from 60 pcs - 5.58 USD
Net price for quantities from 120 pcs - 5.30 USDGross price for quantities from 120 pcs - 5.30 USD
Net price for quantities from 270 pcs - 4.94 USDGross price for quantities from 270 pcs - 4.94 USD
Net price for quantities from 510 pcs - 4.68 USDGross price for quantities from 510 pcs - 4.68 USD
Net price for quantities from 750 pcs - 4.50 USDGross price for quantities from 750 pcs - 4.50 USD
Net price for quantities from 1500 pcs - 4.22 USDGross price for quantities from 1500 pcs - 4.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs