+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKE0305DC

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 5VDC; Iout: 200mA; DIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NKE0305DC
TME Symbol:
NKE0305DC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
5V DC
Output current
0.2A
Case
DIP
Mounting
THT
Manufacturer series
NKE
Body dimensions
9.8x11.5x5.4mm
Efficiency
75%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.25 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NKE0305DC
0 in TME stock
Net price for quantities from 1 pcs - 7.43 USDGross price for quantities from 1 pcs - 7.43 USD
Net price for quantities from 50 pcs - 5.33 USDGross price for quantities from 50 pcs - 5.33 USD
Net price for quantities from 100 pcs - 5.15 USDGross price for quantities from 100 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.