+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKE0505SEC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 200mA; SIP

Manufacturer: Murata Power Solutions

Manufacturer part number:
NKE0505SEC
TME Symbol:
NKE0505SEC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP
Mounting
THT
Manufacturer series
NKE
Body dimensions
11.53x6.1x7.46mm
Efficiency
69%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.09 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NKE0505SEC
0 in TME stock
Net price for quantities from 1 pcs - 7.34 USDGross price for quantities from 1 pcs - 7.34 USD
Net price for quantities from 5 pcs - 6.63 USDGross price for quantities from 5 pcs - 6.63 USD
Net price for quantities from 10 pcs - 6.36 USDGross price for quantities from 10 pcs - 6.36 USD
Net price for quantities from 25 pcs - 6.00 USDGross price for quantities from 25 pcs - 6.00 USD
Net price for quantities from 40 pcs - 5.81 USDGross price for quantities from 40 pcs - 5.81 USD
Net price for quantities from 120 pcs - 5.39 USDGross price for quantities from 120 pcs - 5.39 USD
Net price for quantities from 280 pcs - 5.05 USDGross price for quantities from 280 pcs - 5.05 USD
Net price for quantities from 400 pcs - 4.91 USDGross price for quantities from 400 pcs - 4.91 USD
Net price for quantities from 1000 pcs - 4.56 USDGross price for quantities from 1000 pcs - 4.56 USD
Net price for quantities from 5000 pcs - 4.53 USDGross price for quantities from 5000 pcs - 4.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.