+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKE0509SC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 9VDC; Iout: 111mA; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NKE0509SC
TME Symbol:
NKE0509SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
9V DC
Output current
0.111A
Case
SIP
Mounting
THT
Manufacturer series
NKE
Body dimensions
11.53x6.1x7.46mm
Efficiency
75%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight0.95 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NKE0509SC
0 in TME stock
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 6.72 USD
Net price for quantities from 40 pcs - 6.09 USDGross price for quantities from 40 pcs - 6.09 USD
Net price for quantities from 50 pcs - 6.00 USDGross price for quantities from 50 pcs - 6.00 USD
Net price for quantities from 100 pcs - 5.62 USDGross price for quantities from 100 pcs - 5.62 USD
Net price for quantities from 120 pcs - 5.51 USDGross price for quantities from 120 pcs - 5.51 USD
Net price for quantities from 280 pcs - 4.97 USDGross price for quantities from 280 pcs - 4.97 USD
Net price for quantities from 400 pcs - 4.72 USDGross price for quantities from 400 pcs - 4.72 USD
Net price for quantities from 520 pcs - 4.54 USDGross price for quantities from 520 pcs - 4.54 USD
Net price for quantities from 1000 pcs - 4.05 USDGross price for quantities from 1000 pcs - 4.05 USD
Net price for quantities from 1600 pcs - 3.96 USDGross price for quantities from 1600 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs