+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKE0515SC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Iout: 66mA; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NKE0515SC
TME Symbol:
NKE0515SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output current
66mA
Case
SIP
Mounting
THT
Manufacturer series
NKE
Body dimensions
11.53x6.1x7.46mm
Efficiency
78%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.027 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NKE0515SC
0 in TME stock
Net price for quantities from 1 pcs - 7.43 USDGross price for quantities from 1 pcs - 7.43 USD
Net price for quantities from 5 pcs - 6.99 USDGross price for quantities from 5 pcs - 6.99 USD
Net price for quantities from 10 pcs - 6.75 USDGross price for quantities from 10 pcs - 6.75 USD
Net price for quantities from 25 pcs - 6.39 USDGross price for quantities from 25 pcs - 6.39 USD
Net price for quantities from 40 pcs - 6.20 USDGross price for quantities from 40 pcs - 6.20 USD
Net price for quantities from 120 pcs - 5.75 USDGross price for quantities from 120 pcs - 5.75 USD
Net price for quantities from 200 pcs - 5.53 USDGross price for quantities from 200 pcs - 5.53 USD
Net price for quantities from 400 pcs - 5.24 USDGross price for quantities from 400 pcs - 5.24 USD
Net price for quantities from 520 pcs - 5.12 USDGross price for quantities from 520 pcs - 5.12 USD
Net price for quantities from 1000 pcs - 4.86 USDGross price for quantities from 1000 pcs - 4.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs