+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NKE1205DC

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Iout: 200mA; DIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NKE1205DC
TME Symbol:
NKE1205DC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Output current
0.2A
Case
DIP
Mounting
THT
Manufacturer series
NKE
Body dimensions
11.5x9.8x5.4mm
Efficiency
72%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.25 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NKE1205DC
0 in TME stock
Net price for quantities from 1 pcs - 7.35 USDGross price for quantities from 1 pcs - 7.35 USD
Net price for quantities from 5 pcs - 6.63 USDGross price for quantities from 5 pcs - 6.63 USD
Net price for quantities from 10 pcs - 6.35 USDGross price for quantities from 10 pcs - 6.35 USD
Net price for quantities from 25 pcs - 5.99 USDGross price for quantities from 25 pcs - 5.99 USD
Net price for quantities from 40 pcs - 5.80 USDGross price for quantities from 40 pcs - 5.80 USD
Net price for quantities from 200 pcs - 5.19 USDGross price for quantities from 200 pcs - 5.19 USD
Net price for quantities from 250 pcs - 5.09 USDGross price for quantities from 250 pcs - 5.09 USD
Net price for quantities from 400 pcs - 4.91 USDGross price for quantities from 400 pcs - 4.91 USD
Net price for quantities from 1000 pcs - 4.56 USDGross price for quantities from 1000 pcs - 4.56 USD
Net price for quantities from 2000 pcs - 4.53 USDGross price for quantities from 2000 pcs - 4.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.