+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NKI-2424

Webcam; GALAGO PLUS; black; USB A; auto focus,Full HD 1080p,PnP

NEW

Manufacturer: NATEC

Manufacturer part number:
NKI-2424
TME Symbol:
NKI-2424

Specification

Manufacturer
NATEC
Type of PC accessories
webcam
Manufacturer series
GALAGO PLUS
Colour
black
Connection
USB A
Cable length
1.5m
Mounting
clip
Viewing angle
75°
PC accessories features
  • auto focus
  • Full HD 1080p
  • PnP
Gross weight165 g
Certificates
EAN code5901969450439
See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NKI-2424
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.75 USDGross price for quantities from 1 pcs - 31.75 USD
Net price for quantities from 3 pcs - 27.50 USDGross price for quantities from 3 pcs - 27.50 USD