+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NL-LEDRING-01

USB light; black; USB A plug; 0.3m

Manufacturer: GEMBIRD

Manufacturer part number:
NL-LEDRING-01
TME Symbol:
NL-LEDRING-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
USB light
Colour
black
Connection
USB A plug
Cable length
0.3m
Gross weight112.91 g
Certificates
EAN code8716309123730
See other products in this category: Computer Accessories - Others GEMBIRD,
*
NL-LEDRING-01
10 in TME stock
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 3 pcs - 4.13 USDGross price for quantities from 3 pcs - 4.13 USD
Net price for quantities from 5 pcs - 3.68 USDGross price for quantities from 5 pcs - 3.68 USD
Net price for quantities from 10 pcs - 3.22 USDGross price for quantities from 10 pcs - 3.22 USD
No. of pieces (Multiplicity: 1)