+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NL03KT150

Inductor: wire; SMD; 0603; 15uH; 240mA; R: 3.38Ω; ±10%

Manufacturer: Viking

Manufacturer part number:
NL03KT150
TME Symbol:
NL03KT150

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
15µH
Operating current
0.24A
Resistance
3.38Ω
Tolerance
±10%
Resonant frequency
29MHz
Q factor
14
Test frequency
2.52MHz
Gross weight0.018 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
NL03KT150
0 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 4 000 pcs