+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NL20JTC101

Inductor: wire; SMD; 2220; 100uH; 250mA; R: 1.6Ω; ±5%


Manufacturer: Viking

Manufacturer part number:
NL20JTC101
TME Symbol:
NL20JTC101

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
2220
Case - mm
5750
Inductance
0.1mH
Operating current
0.25A
Resistance
1.6Ω
Tolerance
±5%
Resonant frequency
6MHz
Q factor
20
Test frequency
0.796MHz
Gross weight0.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
NL20JTC101
0 in TME stock
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.