+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NL20KTC150

Inductor: wire; SMD; 2220; 15uH; 580mA; R: 300mΩ; ±10%


Manufacturer: Viking

Manufacturer part number:
NL20KTC150
TME Symbol:
NL20KTC150

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
2220
Case - mm
5750
Inductance
15µH
Operating current
0.58A
Resistance
0.3Ω
Tolerance
±10%
Resonant frequency
16MHz
Q factor
10
Test frequency
2.52MHz
Gross weight0.401 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
NL20KTC150
1475 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs