+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NL27WZ00USG

IC: digital; CMOS; SMD; US8; Ch: 2; IN: 2; 1uA; 1.65÷5.5V; 2.4ns; AUC


Manufacturer: ONSEMI

Manufacturer part number:
NL27WZ00USG
TME Symbol:
NL27WZ00USG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Technology
CMOS
Mounting
SMD
Case
US8
Operating temperature
-55...125°C
Number of channels
2
Number of inputs
2
Number of outputs
1
Quiescent current
1µA
Delay time
2.4ns
Kind of gate
NAND
Family
AUC
Supply voltage
  • 1.65...5.5V
Gross weight0.018 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
NL27WZ00USG
3000 in TME stock
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.10 USDGross price for quantities from 250 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs