+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NLSX4401MU1TCG

IC: digital; logic level voltage translator; Ch: 1; 1.5÷5.5VDC


Manufacturer: ONSEMI

Manufacturer part number:
NLSX4401MU1TCG
TME Symbol:
NLSX4401MU1TCG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
1
Mounting
SMD
Case
uDFN6
Operating temperature
-55...125°C
Kind of package
reel, tape
Number of inputs
1
Number of outputs
1
Integrated circuit features
auto-direction sensing
Frequency
24MHz
Supply voltage
  • 1.5...5.5V DC
Gross weight0.01 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NLSX4401MU1TCG
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order