+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NLV74HC595ADR2G

IC: digital; Ch: 1; CMOS; SMD; SOIC16; HC; HC; -55÷125°C; 2÷6VDC; IN: 5

Manufacturer: ONSEMI

Manufacturer part number:
NLV74HC595ADR2G
TME Symbol:
NLV74HC595ADR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, 8bit, parallel out, serial input, serial output, shift register
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SOIC16
Manufacturer series
HC
Family
HC
Operating temperature
-55...125°C
Kind of package
reel, tape
Kind of output
3-state
Number of inputs
5
Supply voltage
  • 2...6V DC
Gross weight0.5 g
Certificates
See other products in this category: Shift registers ONSEMI,
See other products from this series.:
*
NLV74HC595ADR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order