+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NLVSV1T34DFT2G

IC: digital; non-inverting,logic level voltage translator; Ch: 1

Manufacturer: ONSEMI

Manufacturer part number:
NLVSV1T34DFT2G
TME Symbol:
NLVSV1T34DFT2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator, non-inverting
Number of channels
1
Mounting
SMD
Case
SC88A
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of outputs
1
Quiescent current
4µA
Application
automotive industry
Supply voltage
  • 0.9...4.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NLVSV1T34DFT2G
0 in TME stock
Net price for quantities from 3000 pcs - 0.77 USDGross price for quantities from 3000 pcs - 0.77 USD
No. of pieces (Multiplicity: 3 000)