+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NM-26-R26

Fixing clamp; Øbundle : 43.1mm; Ømount.hole: 5.2mm; W: 14mm

Manufacturer: ESSENTRA

Manufacturer part number:
NM-26-R26
TME Symbol:
NM-26-R26

Specification

Manufacturer
ESSENTRA
Type of cable accessories
fixing clamp
Bundle diameter
43.1mm
Panel cutout diameter
5.2mm
Width
14mm
Cable accessories application
Cable P-clips
Gross weight7.59 g
Certificates
See other products in this category: Cable Holders ESSENTRA,
*
NM-26-R26
1000 in TME stock
Net price for quantities from 1000 pcs - 1.09 USDGross price for quantities from 1000 pcs - 1.09 USD
No. of pieces (Multiplicity: 1 000)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs