+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMA0512SC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: Murata Power Solutions

Manufacturer part number:
NMA0512SC
TME Symbol:
NMA0512SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
42mA
Output current 2
42mA
Case
SIP7
Mounting
PCB
Body dimensions
19.5x10x6mm
Efficiency
77%
Operating temperature
-40...85°C
Switching frequency
110kHz
Insulation voltage
1kV
Number of outputs
2
Gross weight2.15 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
NMA0512SC
0 in TME stock
Net price for quantities from 1 pcs - 7.17 USDGross price for quantities from 1 pcs - 7.17 USD
Net price for quantities from 5 pcs - 6.58 USDGross price for quantities from 5 pcs - 6.58 USD
Net price for quantities from 25 pcs - 6.18 USDGross price for quantities from 25 pcs - 6.18 USD
Net price for quantities from 50 pcs - 5.79 USDGross price for quantities from 50 pcs - 5.79 USD
Net price for quantities from 100 pcs - 5.39 USDGross price for quantities from 100 pcs - 5.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs